Part Details for XW2Z-100J-B32 by OMRON Industrial Automation
Overview of XW2Z-100J-B32 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100JCDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JHGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Price & Stock for XW2Z-100J-B32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0570
|
Newark | Servo Drive Cable 1M |Omron Industrial Automation XW2Z-100J-B32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.0400 / $326.5800 | Buy Now |
DISTI #
XW2Z-100J-B32-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.1700 | Buy Now |
DISTI #
71164678
|
RS | Servo Drive Cable 1m | Omron Automation XW2Z-100J-B32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.1700 | RFQ |
DISTI #
OMIXW2Z-100J-B32
|
Heilind Electronics | SERVO DRIVE CABLE 1M XW2Z100JB32 | Americas - 0 in Stock |
|
Buy Now |