Part Details for XW2Z-100B by OMRON Corporation
Overview of XW2Z-100B by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XW2Z-100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW2Z100B
|
Avnet Americas | 1M CABLE FOR SCREW TERMINAL - Bulk (Alt: XW2Z100B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.3080 / $191.8440 | Buy Now |
DISTI #
653-XW2Z-100B
|
Mouser Electronics | Specialized Cables 1M CABLE FOR SCREW TERMINAL RoHS: Compliant | 4 |
|
$162.0100 / $163.1100 | Buy Now |
DISTI #
63508969
|
Verical | SCREW TERMINAL BLOCK CABLES 1m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 4 |
|
$219.7212 / $227.0530 | Buy Now |
DISTI #
XW2Z100B
|
Avnet Americas | 1M CABLE FOR SCREW TERMINAL - Bulk (Alt: XW2Z100B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.3080 / $191.8440 | Buy Now |
Part Details for XW2Z-100B
XW2Z-100B CAD Models
XW2Z-100B Part Data Attributes:
|
XW2Z-100B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW2Z-100B
OMRON Corporation
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Side1 | 40 P CONNECTOR | |
Connector Side2 | 40 PIN MIL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |