Part Details for XW2Z-010D by OMRON Corporation
Overview of XW2Z-010D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010DFH312Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH312Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH310Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.024V Output Voltage |
Price & Stock for XW2Z-010D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW2Z010D
|
Avnet Americas | 64PT/32PTBLOCKCONVERSION10M - Bulk (Alt: XW2Z010D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$287.6638 / $344.2534 | Buy Now |
DISTI #
653-XW2Z-010D
|
Mouser Electronics | Specialized Cables 64Pt/32PtBlockConversion10m RoHS: Compliant | 0 |
|
$401.7400 / $407.4100 | Order Now |