Part Details for XW2R-P40BD-COM by OMRON Industrial Automation
Overview of XW2R-P40BD-COM by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW2R-P40BD-COM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW2R-P40BD-COM-ND
|
DigiKey | COMTERM PUSH SPRNG 40POLE MIX Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.6400 | Buy Now |
DISTI #
71820749
|
RS | Comterm Push Sprng 40Pole Mix | Omron Automation XW2R-P40BD-COM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$48.2400 | Buy Now |
DISTI #
OMIXW2R-P40BD-COM
|
Heilind Electronics | COMTERM PUSH SPRNG 40POLE MIX XW2RP40BDCOM | Americas - 0 in Stock |
|
Buy Now |