Part Details for XW2R-N08GD-COM by OMRON Industrial Automation
Overview of XW2R-N08GD-COM by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for XW2R-N08GD-COM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XW2R-N08GD-COM-ND
|
DigiKey | GP E-CON CONNECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5500 | Buy Now |
DISTI #
OMIXW2R-N08GD-COM
|
Heilind Electronics | GP E-CON CONNECTOR XW2RN08GDCOM | Americas - 0 in Stock |
|
Buy Now |