There are no models available for this part yet.
Overview of XW1E-LV4TG22Q4MR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XW1E-LV4TG22Q4MR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X1315
|
Newark | Switch, E-Stop, Dpst/Dpst, 5A, 250Vac, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XW1E-LV4TG22Q4MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5500 / $67.5300 | Buy Now | |
DISTI #
1885-XW1E-LV4TG22Q4MR-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.1100 | Buy Now | |
DISTI #
199-XW1ELV4TG22Q4MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR | 0 |
|
$58.2800 / $63.0100 | Order Now | |
DISTI #
70341773
|
RS | Switch, E-Stop, XW, with Indicator 2NC+2NO w/ Terminal Cover, 24V AC/DC LED | IDEC Corporation XW1E-LV4TG22Q4MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2300 / $70.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5900 / $57.7000 | Buy Now | ||
DISTI #
000000000005172038
|
Sager | Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR Min Qty: 1 | 0 |
|
$49.6300 / $54.9700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$43.5900 / $57.7000 | Buy Now |