Part Details for XW1E-BV511M-R by IDEC Corporation
Overview of XW1E-BV511M-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV511M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J1441
|
Newark | Switch, Emergency Stop, 1No/1Nc, 250Vac, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:Pushlock Reset/Push-Pull, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XW1E-BV511M-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8200 / $51.2300 | Buy Now |
DISTI #
1885-XW1E-BV511M-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6300 | Buy Now |
DISTI #
199-XW1EBV511MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 2 |
|
$47.7900 / $56.0600 | Buy Now |
DISTI #
70172755
|
RS | E-Stop, 22mm, 60mm Jumbo Mushroom Button, With Screw Terminals, 1No-1Nc | IDEC Corporation XW1E-BV511M-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 21 |
|
$44.0300 / $57.1800 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant | 0 |
|
$35.5900 / $46.7200 | Buy Now |
DISTI #
000000000003421160
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$41.0300 / $45.4400 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant | 0 |
|
$35.5900 / $46.7200 | Buy Now |