Part Details for XW1E-BV422M-RH-EMO by IDEC Corporation
Overview of XW1E-BV422M-RH-EMO by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV422M-RH-EMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3908
|
Newark | E-Stop Emo Non Illuminated Rohs Compliant: Yes |Idec XW1E-BV422M-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3200 / $56.8200 | Buy Now |
DISTI #
1885-XW1E-BV422M-RH-EMO-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4800 | Buy Now |
DISTI #
199-XW1EBV422MRHEMO
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated | 2 |
|
$45.7700 / $57.2100 | Buy Now |
|
Onlinecomponents.com | E-Stop Emo Non Illuminated Rohs Compliant: Yes |Idec XW1E-BV422M-RH-EMO RoHS: Compliant |
11 In Stock |
|
$48.9000 / $76.2800 | Buy Now |
DISTI #
74091782
|
Verical | XW1E-BV422M-RH-EMO Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 11 |
|
$71.4740 / $99.1640 | Buy Now |
DISTI #
000000000003421155
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated Min Qty: 1 | 0 |
|
$43.6700 / $48.3600 | Buy Now |
|
Master Electronics | E-Stop Emo Non Illuminated Rohs Compliant: Yes |Idec XW1E-BV422M-RH-EMO RoHS: Compliant |
11 In Stock |
|
$48.9000 / $76.2800 | Buy Now |