Part Details for XW1E-BV404M-R by IDEC Corporation
Overview of XW1E-BV404M-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV404M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J1436
|
Newark | Switch, Emergency Stop, 4Nc, 250Vac, Contact Configuration:4Pst-Nc, Switch Operation:Pushlock Reset/Push-Pull, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec XW1E-BV404M-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$41.0500 / $53.3100 | Buy Now |
DISTI #
1885-1027-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
602 In Stock |
|
$36.1903 / $54.2200 | Buy Now |
DISTI #
199-XW1EBV404MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 175 |
|
$36.1200 / $52.2100 | Buy Now |
DISTI #
70172754
|
RS | Switch, Panel Mount, 100 mA, 4 NC, Screw Terminal, -25 to +55 C, | IDEC Corporation XW1E-BV404M-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 58 |
|
$40.2000 / $52.2100 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant |
125 In Stock |
|
$34.6700 / $52.8100 | Buy Now |
DISTI #
79013408
|
Verical | Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 121 |
|
$45.7495 / $66.2610 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount RoHS: Compliant |
125 In Stock |
|
$34.6700 / $52.8100 | Buy Now |
|
Neutron USA | Switch, Panel Mount, 100 mA, 4 NC, Screw Terminal, -25 to +55 C, | 50 |
|
$174.7500 | Buy Now |