Part Details for XVR13B04L by Schneider Electric
Overview of XVR13B04L by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVR13B04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3054
|
Newark | Beacon, Rotating Mirror, 24Vac/Vdc, Red, Module Lens Colour:Red, Supply Voltage Vac:24Vac, Supply Voltage Vdc:24Vdc, Visual Signal Type:Rotating, Lens Diameter:130Mm, Product Range:-, Ip/Nema Rating:Ip66, Ip67, Power Rating:3W Rohs Compliant: Yes |Schneider Electric XVR13B04L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0700 / $245.7300 | Buy Now |
DISTI #
4008-XVR13B04L-ND
|
DigiKey | COMPLETE UNIT ORG LED FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$202.2500 | Buy Now |
DISTI #
996-XVR13B04L
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 130mm RotatingMirror Red 24VAC/DC IP67 RoHS: Compliant | 2 |
|
$192.0600 / $192.2400 | Buy Now |
DISTI #
70336549
|
RS | LED Beacon, Red, 130mm, Screw Mount, IP67, 120 VAC | Schneider Electric XVR13B04L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$194.1600 | RFQ |
Part Details for XVR13B04L
XVR13B04L CAD Models
XVR13B04L Part Data Attributes
|
XVR13B04L
Schneider Electric
Buy Now
|
Compare Parts:
XVR13B04L
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |