There are no models available for this part yet.
Overview of XVR10B05 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XVR10B05 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P7700
|
Newark | Beacon, Rotating Mirror, 24Vac/Vdc, Org, Module Lens Colour:Orange, Supply Voltage Vac:24Vac, Supply Voltage Vdc:24Vdc, Visual Signal Type:Rotating, Lens Diameter:106Mm, Product Range:-, Ip/Nema Rating:Ip23, Power Rating:3W Rohs Compliant: Yes |Schneider Electric XVR10B05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0800 / $294.8700 | Buy Now | |
DISTI #
4008-XVR10B05-ND
|
DigiKey | COMPLETE UNIT ORG LED FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$230.6800 | Buy Now | |
DISTI #
996-XVR10B05
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 106mm RotatingMirror Orange 24VAC-DC RoHS: Compliant | 0 |
|
$230.4700 / $230.6800 | Order Now | |
DISTI #
70007694
|
RS | Visual Warning Device, Beacon, Rotating, Orange,24VAC/VDC Sup,106mmDia.,XVR Series | Schneider Electric XVR10B05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$232.9900 | RFQ |
CAD Models for XVR10B05 by Schneider Electric
Part Data Attributes for XVR10B05 by Schneider Electric
XVR10B05
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
XVR10B05Schneider ElectricVS
-