Part Details for XVO2LUGY86M8 by SunLED Group
Overview of XVO2LUGY86M8 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVO2LUGY86M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVO2LUGY86M8-ND
|
DigiKey | LED CBI 2.9MM BI-LVL GRN/YLW RA Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7761 | Buy Now |
|
NAC | Circuit Board Indicators, Multi-Color CBI LED, Color: Green / Yellow Lens: White Diffused Wavelength: 565nm / 590nm Min.Intensity: 18 / 10 Viewing Angle: 60� Package Size: 3mm Two Position (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XVO2LUGY86M8
XVO2LUGY86M8 CAD Models
XVO2LUGY86M8 Part Data Attributes
|
XVO2LUGY86M8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XVO2LUGY86M8
SunLED Group
Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 19.0/24.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |