Part Details for XVM1LUGY59M by SunLED Group
Overview of XVM1LUGY59M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVM1LUGY59M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVM1LUGY59M-ND
|
DigiKey | LED CBI GRN/YELLOW DIFF RA Min Qty: 1000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3651 | Buy Now |
|
NAC | Circuit Board Indicators, Multi-Color CBI LED, Color: Green / Yellow Lens: White Diffused Wavelength: 565nm / 590nm Min.Intensity: 50 / 20 Viewing Angle: 60� Package Size: 5mm One Position (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$0.1930 / $0.2500 | Buy Now |
Part Details for XVM1LUGY59M
XVM1LUGY59M CAD Models
XVM1LUGY59M Part Data Attributes
|
XVM1LUGY59M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XVM1LUGY59M
SunLED Group
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 39.0/49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for XVM1LUGY59M
This table gives cross-reference parts and alternative options found for XVM1LUGY59M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XVM1LUGY59M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLUGY59M | Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | SunLED Group | XVM1LUGY59M vs XLUGY59M |