Part Details for XVM-259R2635-R by Eaton Corporation
Overview of XVM-259R2635-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVM-259R2635-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVM-259R2635-R
|
Avnet Americas | Supercapacitor, EDLC, 6.25 F, 259.2 V, -5%, +20%, 1500 hours @ 65?C - Bulk (Alt: XVM-259R2635-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2,665.6384 / $2,996.4463 | Buy Now |
DISTI #
704-XVM-259R2635-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 6.25F 259.2V RoHS: Compliant | 0 |
|
$2,975.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2,776.7100 | Buy Now |
DISTI #
XVM-259R2635-R
|
TTI | Supercapacitors / Ultracapacitors 6.25F 259.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2,733.3200 / $2,900.6200 | Buy Now |
DISTI #
XVM-259R2635-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$2,758.6700 | Buy Now |
DISTI #
XVM-259R2635-R
|
Avnet Abacus | Supercapacitor, EDLC, 6.25 F, 259.2 V, -5%, +20%, 1500 hours @ 65�C (Alt: XVM-259R2635-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |