-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVM-16R2656-R
|
Avnet Americas | Supercapacitor, EDLC, 65 F, 16.2 V, 0%, +20%, 1500 hours @ 65°C - Bulk (Alt: XVM-16R2656-R) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$165.9648 / $184.1172 | Buy Now |
DISTI #
49X0020
|
Avnet Americas | Supercapacitor, EDLC, 65 F, 16.2 V, 0%, +20%, 1500 hours @ 65°C - Bulk (Alt: 49X0020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
$158.4800 | Buy Now |
DISTI #
504-XVM-16R2656-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap RoHS: Compliant | 70 |
|
$134.9300 / $139.8100 | Buy Now |
|
Future Electronics | XVM Series 16.2v 56 F 236x77.5x4.8 mm 6 capacitor SuperCapacitor Bank RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 10Box |
|
$160.0000 | Buy Now |
|
Future Electronics | XVM Series 16.2v 56 F 236x77.5x4.8 mm 6 capacitor SuperCapacitor Bank RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$167.5300 / $175.9000 | Buy Now |
DISTI #
XVM-16R2656-R
|
TTI | Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$170.1800 / $180.6000 | Buy Now |
DISTI #
XVM-16R2656-R
|
Avnet Abacus | Supercapacitor, EDLC, 65 F, 16.2 V, 0%, +20%, 1500 hours @ 65�C (Alt: XVM-16R2656-R) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XVM-16R2656-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
XVM-16R2656-R
Eaton Corporation
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Capacitance | 65000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 77.5 mm | |
Length | 236 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16.2 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 45.8 mm |