Part Details for XVG2LUR11D by SunLED Group
Overview of XVG2LUR11D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XVG2LUR11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVG2LUR11D-ND
|
DigiKey | LED CBI 2.9MM BI-LVL RED RA Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3860 | Buy Now |
|
NAC | Circuit Board Indicators, Two Position, Color: Red Lens: Red Diffused Wavelength: 627nm Min.Intensity: 10 Viewing Angle: 50� Package Size: 3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XVG2LUR11D
XVG2LUR11D CAD Models
XVG2LUR11D Part Data Attributes
|
XVG2LUR11D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XVG2LUR11D
SunLED Group
Single Color LED Array,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.012 cd | |
Luminous Intensity-Nom | 29 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 50 deg |