Part Details for XVC6M4 by Schneider Electric
Overview of XVC6M4 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVC6M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3005
|
Newark | Signal Tower, Led, 60Mm, R/O/G/B, 240Vac, No. Of Stacks/Tiers:4, Module Lens Colour:Blue, Green, Orange, Red, Supply Voltage Vac:240Vac, Supply Voltage Vdc:-, Visual Signal Type:Continuous, Steady, Tones:-, Lens Diameter:60Mm Rohs Compliant: Yes |Schneider Electric XVC6M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$451.7400 / $584.0400 | Buy Now |
DISTI #
4008-XVC6M4-ND
|
DigiKey | COMPLETE UNIT MULT STEADY 4STACK Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$456.2600 | Buy Now |
DISTI #
996-XVC6M4
|
Mouser Electronics | LED Lighting Fixtures 60mmTowerROGB Pole 100-240VAC | 0 |
|
$456.2500 | Order Now |
DISTI #
70238019
|
RS | Light Tower, LED, 60mm, Steady, Pole, 100-240VAC, 4, Rd Orng Grn Blu | Schneider Electric XVC6M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$460.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$431.5800 / $454.2900 | Buy Now |