Part Details for XVBC35 by Schneider Electric
Results Overview of XVBC35 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XVBC35 Information
XVBC35 by Schneider Electric is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XVBC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7100
|
Newark | Lamp, Ind, Steady, Light, Orange, Module Lens Colour:Orange, Supply Voltage Vac:250Vac, Supply Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$91.9900 | Buy Now |
DISTI #
4008-XVBC35-ND
|
DigiKey | COMPLETE UNIT ORG LED STEADY Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$91.9200 | Buy Now |
DISTI #
996-XVBC35
|
Mouser Electronics | LED Lighting Fixtures INDICATING BANK LENS 250V 10W | 6 |
|
$69.3600 | Buy Now |
DISTI #
70007055
|
RS | Visual Warning Device, Module, Steady Lens, Orange, 250V Sup, Harmony XVB, IP65 | Schneider Electric... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 |
|
$70.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5400 / $82.7600 | Buy Now |
DISTI #
XVBC35
|
TME | Signaller: lighting, bulb BA15D, orange, 0÷250VDC, 0÷250VAC, IP65 Min Qty: 1 | 5 |
|
$38.9700 / $44.1900 | Buy Now |
Part Details for XVBC35
XVBC35 CAD Models
XVBC35 Part Data Attributes
|
XVBC35
Schneider Electric
Buy Now
|
Compare Parts:
XVBC35
Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | Schneider Electric |