Part Details for XVBC2B6 by Schneider Electric
Overview of XVBC2B6 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVBC2B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3451
|
Newark | Led Unit, 24V, Blue, Xvbc, Module Lens Colour:Blue, Supply Voltage V Ac:24V, Supply Voltage V Dc:24V, Visual Signal Type:Steady, Lens Diameter:70Mm, Product Range:-, Ip/Nema Rating:Ip65, Power Rating:-, External Height:63Mm, Rohs Compliant: Yes |Schneider Electric XVBC2B6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$137.0000 / $209.9800 | Buy Now |
DISTI #
12N4401
|
Newark | Signal Indicator, Blue, Steady, 24V, Module Lens Colour:Blue, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Visual Signal Type:Steady, Lens Diameter:70Mm, Product Range:Harmony Series, Ip/Nema Rating:Ip65, Power Rating:- Rohs Compliant: Yes |Schneider Electric XVBC2B6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.0700 / $228.6100 | Buy Now |
DISTI #
4008-XVBC2B6-ND
|
DigiKey | COMPLETE UNIT BLUE LED STEADY Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$169.3094 / $200.6600 | Buy Now |
DISTI #
996-XVBC2B6
|
Mouser Electronics | LED Lighting Fixtures Illumntd Blue Lens w/Integrated LED RoHS: Compliant | 4 |
|
$172.7900 / $184.0700 | Buy Now |
DISTI #
70008822
|
RS | Harmony Blue LED Beacon, Steady Light Effect, 70mm Base, 24 VAC/dc | Schneider Electric XVBC2B6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 |
|
$187.7500 | Buy Now |
DISTI #
XVBC2B6
|
TME | Signaller: lighting, LED, blue, 24VDC, 24VAC, IP65, Ø70mm, -25÷50°C Min Qty: 1 | 6 |
|
$90.1400 / $103.0200 | Buy Now |
DISTI #
2056153
|
element14 Asia-Pacific | LED UNIT, 24V, BLUE, XVBC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$147.7764 / $183.1989 | Buy Now |
DISTI #
2056153
|
Farnell | LED UNIT, 24V, BLUE, XVBC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$105.2959 | Buy Now |