Part Details for XVB1LUY50D by SunLED Group
Overview of XVB1LUY50D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XVB1LUY50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1066-ND
|
DigiKey | LED 5MM YLW DIFF RA BK HOUSING Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1911 | Buy Now |
|
NAC | Circuit Board Indicators, One Position , Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 15 Viewing Angle: 60� Package Size: 5mm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$0.1190 / $0.1510 | Buy Now |
Part Details for XVB1LUY50D
XVB1LUY50D CAD Models
XVB1LUY50D Part Data Attributes
|
XVB1LUY50D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XVB1LUY50D
SunLED Group
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |