Part Details for XV010702GPV1N1B500K-9609 by Noble Usa Inc
Overview of XV010702GPV1N1B500K-9609 by Noble Usa Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9609BCPZ-20 | Analog Devices | 10 Bit 20 Msps Low Pwr ADC | |
AD9609BCPZ-40 | Analog Devices | 10 Bit 40 Msps Low Pwr ADC | |
AD9609BCPZRL7-20 | Analog Devices | 10 Bit 20 Msps Low Pwr ADC |
Part Details for XV010702GPV1N1B500K-9609
XV010702GPV1N1B500K-9609 CAD Models
XV010702GPV1N1B500K-9609 Part Data Attributes
|
XV010702GPV1N1B500K-9609
Noble Usa Inc
Buy Now
Datasheet
|
Compare Parts:
XV010702GPV1N1B500K-9609
Noble Usa Inc
RES,TAPPED,FILM,500K OHMS,10WVDC,20% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEIKOKU TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Manufacturer Series | XV0107G | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 14 mm | |
Package Length | 2.5 mm | |
Package Style | PCB Mount | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | XV0107G | |
Tolerance | 20% | |
Working Voltage | 10 V |