Part Details for XUX0ARCTT16 by Telemechanique Sensors
Overview of XUX0ARCTT16 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUX0ARCTT16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7174
|
Newark | Photoelectric Sensor, Sensing Method:Multimode, Product Range:Osisense Xux0A Series, Connection Method:Screw-Clamp Terminals, Contact Current Max:100Ma, Output Current:3A, Sensing Range Max:40M, Sensor Input:Optical Rohs Compliant: Yes |Telemecanique Sensors XUX0ARCTT16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$220.4800 / $234.5400 | Buy Now |
DISTI #
5452-XUX0ARCTT16-ND
|
DigiKey | PHOTO ELECTRIC SENSOR, XUX, MULT Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$166.1220 / $181.2200 | Buy Now |
DISTI #
996-XUX0ARCTT16
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR COMPACT XUX | 33 |
|
$165.3500 / $177.4600 | Buy Now |
DISTI #
70007985
|
RS | Photoelectric Sensor, Reflective, Diffuse, 15m Range, M16 Conn, XUX Series | Telemecanique Sensors XUX0ARCTT16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 26 |
|
$162.6600 / $184.8400 | Buy Now |
DISTI #
XUX0ARCTT16
|
TME | Sensor: photoelectric, Range: 0÷2m, 2-wire NO/NC, Usup: 24÷240VDC Min Qty: 1 | 3 |
|
$202.7800 / $233.9800 | Buy Now |