XUP738335.000JU6X
Description: LVPECL Output Clock Oscillator, 335MHz Nom

Overview of XUP738335.000JU6X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XUP738335.000JU6X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XUP738335.000JU6X
Avnet Americas LVPECL Crystal Oscillator - Tape and Reel (Alt: XUP738335.000JU6X) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Reel 0
RFQ

CAD Models for XUP738335.000JU6X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XUP738335.000JU6X by Renesas Electronics Corporation

XUP738335.000JU6X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
335 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. XUP738335.000JU6X
    Renesas Electronics Corporation
    LVPECL Output Clock Oscillator, 335MHz Nom
    VS

Related Parts for XUP738335.000JU6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XUP738335.000JU6X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XUP738335.000JU6X by Renesas Electronics Corporation

  • Please alert me when XUP738335.000JU6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XUP738335.000JU6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XUP738335.000JU6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XUP738335.000JU6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XUP738335.000JU6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XUP738335.000JU6X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: