Part Details for XUP536150.000JS6I by Renesas Electronics Corporation
Overview of XUP536150.000JS6I by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUP536150.000JS6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7754
|
Newark | Lvpecl Output Clock Oscillator, 0.016Mhz Min, 670Mhz Max, 150Mhz Nom Rohs Compliant: Yes |Renesas XUP536150.000JS6I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $9.1000 | Buy Now |
DISTI #
800-3718-ND
|
DigiKey | XTAL OSC XO 150.0000MHZ LVPECL Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for XUP536150.000JS6I
XUP536150.000JS6I CAD Models
XUP536150.000JS6I Part Data Attributes
|
XUP536150.000JS6I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUP536150.000JS6I
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 150MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 128 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |