XUP535300.000JS6I
Description: LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom

Overview of XUP535300.000JS6I by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XUP535300.000JS6I by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XUP535300.000JS6I
Avnet Americas LVPECL Crystal Oscillator - Tape and Reel (Alt: XUP535300.000JS6I) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel 0
RFQ

CAD Models for XUP535300.000JS6I by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XUP535300.000JS6I by Renesas Electronics Corporation

XUP535300.000JS6I
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
670 MHz
Operating Frequency-Min
0.016 MHz
Operating Frequency-Nom
300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.1mm
Qualification Status
Not Qualified
Rise Time-Max
0.4 ns
Supply Current-Max
128 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. XUP535300.000JS6I
    Renesas Electronics Corporation
    LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom
    VS

Related Parts for XUP535300.000JS6I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XUP535300.000JS6I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XUP535300.000JS6I by Renesas Electronics Corporation

  • Please alert me when XUP535300.000JS6I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XUP535300.000JS6I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XUP535300.000JS6I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XUP535300.000JS6I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XUP535300.000JS6I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XUP535300.000JS6I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: