Part Details for XUM720C25.000000X by Renesas Electronics Corporation
Overview of XUM720C25.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUM720C25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUM720C25.000000XTR-ND
|
DigiKey | CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0649 | Buy Now |
DISTI #
XUM720C25.000000X
|
Avnet Americas | Crystal Oscillator HCMOS 25MHz 100ppm 2.5V 4-Pin Surface Mount - Tape and Reel (Alt: XUM720C25.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7907 / $2.0445 | Buy Now |
DISTI #
972-XUM720C25000000X
|
Mouser Electronics | Standard Clock Oscillators XUM7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |