Part Details for XUJK803538 by Telemechanique Sensors
Overview of XUJK803538 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUJK803538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B4166
|
Newark | Photo Sensor, 200Mm, Pnp, 12 To 24V, Sensing Method:Diffuse, Product Range:Osisense Xu Series, Connection Method:Screw Terminals, Supply Voltage Min:12V, Supply Voltage Max:24V, Sensing Range Max:200Mm, Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUJK803538 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.3000 / $341.5800 | Buy Now |
DISTI #
5452-XUJK803538-ND
|
DigiKey | PHOTOELECTRIC SENSOR 38VDC 200MA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$262.8380 / $288.1500 | Buy Now |
DISTI #
996-XUJK803538
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 38VDC 200MA | 0 |
|
$262.8300 | Order Now |
DISTI #
71435775
|
RS | Photo-electric sensor, XUJ, diffuse, analog, Sn 0.8m, 12 to 24VDC, terminals | Telemecanique Sensors XUJK803538 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$267.7500 / $291.0300 | RFQ |
DISTI #
XUJK803538
|
TME | Sensor: photoelectric, infrared, Range: 200÷800mm, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$226.3500 / $248.9700 | RFQ |