Part Details for XUH738067.108864X by Renesas Electronics Corporation
Results Overview of XUH738067.108864X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XUH738067.108864X Information
XUH738067.108864X by Renesas Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XUH738067.108864X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUH738067.108864XTR-ND
|
DigiKey | CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8642 | Buy Now |
DISTI #
XUH738067.108864X
|
Avnet Americas | Oscillator, 67.108864 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS, XU - Tape and Reel (Alt: XUH738067... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 | Buy Now |
DISTI #
972-XUH738067108864X
|
Mouser Electronics | Standard Clock Oscillators XUH7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.6700 | Buy Now |
DISTI #
XUH738067.108864X
|
Avnet Silica | Oscillator 67108864 MHz 20 ppm SMD 7mm x 5mm 33 V LVCMOS XU (Alt: XUH738067.108864X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XUH738067.108864X
XUH738067.108864X CAD Models
XUH738067.108864X Part Data Attributes
|
XUH738067.108864X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUH738067.108864X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 67.108864MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 67.108864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |