Part Details for XUB5ANBNL2 by Telemechanique Sensors
Results Overview of XUB5ANBNL2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XUB5ANBNL2 Information
XUB5ANBNL2 by Telemechanique Sensors is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XUB5ANBNL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1447
|
Newark | Photoelectric Sensor, 0.6M, Npn, Nc, Sensor Output Type:Npn/Spst-Nc, Sensing Range Max:600Mm, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0800 / $76.6300 | Buy Now |
DISTI #
5452-XUB5ANBNL2-ND
|
DigiKey | 18MM,DC,ADJ.DIFF.NPN,FR,2M CBL P Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$67.7400 | Buy Now |
DISTI #
996-XUB5ANBNL2
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM NPN XUB | 0 |
|
$64.8800 / $67.7400 | Order Now |
DISTI #
70238065
|
RS | Sensor, Photelectric, Diffuse, adj. sensitivity NPN NC 0.6m Light Operate 2m | Telemecanique Sensors... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8600 / $80.5000 | RFQ |