Part Details for XUB2APANM12R by Telemechanique Sensors
Overview of XUB2APANM12R by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUB2APANM12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6858
|
Newark | Photoelectric Sensor, 0M To 15M, Pnp, No, Sensing Method:Through Beam, Product Range:Osisense Xu Series, Connection Method:M12 Connector, Supply Voltage Min:12V, Supply Voltage Max:24V, Output Current:100Ma, Sensing Mode:Through-Beamrohs Compliant: Yes |Telemecanique Sensors XUB2APANM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8300 / $64.7100 | Buy Now |
DISTI #
5452-XUB2APANM12R-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUB, R Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$51.3600 / $67.3000 | Buy Now |
DISTI #
996-XUB2APANM12R
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM PNP XUB | 1 |
|
$51.3600 / $63.9500 | Buy Now |
DISTI #
70380530
|
RS | Sensor, Thru-beam M18 Sr 5-15m, M12 conn | Telemecanique Sensors XUB2APANM12R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7900 / $63.2100 | RFQ |
DISTI #
XUB2APANM12R
|
TME | Sensor: photoelectric, receiver, Range: 0÷15m, PNP, DARK-ON, 100mA Min Qty: 1 | 13 |
|
$27.2600 / $31.4600 | Buy Now |