Part Details for XUAJ0515S by Telemechanique Sensors
Overview of XUAJ0515S by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUAJ0515S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7169
|
Newark | Photoelectric Sensor, 1.92", Npn/Spst-No, Sensing Method:Diffuse, Product Range:Osisense Xu Series, Connection Method:3 Pin M8 Connector, Sensing Range Max:1.92", Sensor Output Type:Npn/Spst-No, Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XUAJ0515S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.2700 / $346.1300 | Buy Now |
DISTI #
5452-XUAJ0515S-ND
|
DigiKey | PHOTOELECTRIC SENSOR 30V 18MA +O Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$288.2700 | Buy Now |
DISTI #
71436227
|
RS | PHOTOELECTRIC SENSOR 30V 18MA +OPTIONS | Telemecanique Sensors XUAJ0515S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$267.8600 / $291.1500 | RFQ |