Part Details for XU208-128-TQ64-C10 by XMOS Ltd
Overview of XU208-128-TQ64-C10 by XMOS Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU208-128-TQ64-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1458
|
Newark | Microcontroller, 8 Core, Product Range:Xu Family Xu208 Series Microcontrollers, Architecture:Xcore, No. Of Bits:32Bit, Cpu Speed:500Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of Rohs Compliant: Yes |Xmos XU208-128-TQ64-C10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $14.1200 | Buy Now |
DISTI #
880-1103-ND
|
DigiKey | IC MCU 32BIT ROMLESS 64TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
998 In Stock |
|
$9.8330 / $15.5300 | Buy Now |
|
Future Electronics | xCORE-200 XU Series 128 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller TQFP-64EP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.2700 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 64TQFP / XCore series Microcontroller IC 32-Bit 8-Core 1000MIPS ROMless 64-TQFP (10x10) | 5180 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$14.6400 | Buy Now |