Part Details for XTV306T360P4L by Vishay Intertechnologies
Overview of XTV306T360P4L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTV306T360P4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,153.3100 | Buy Now |
Part Details for XTV306T360P4L
XTV306T360P4L CAD Models
XTV306T360P4L Part Data Attributes
|
XTV306T360P4L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XTV306T360P4L
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 360V, 50% +Tol, 15% -Tol, 30uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 30 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 28.575 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 10000 mΩ | |
Leakage Current | 0.23 mA | |
Length | 43.307 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 360 V | |
Ripple Current | 323 mA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST |
Alternate Parts for XTV306T360P4L
This table gives cross-reference parts and alternative options found for XTV306T360P4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTV306T360P4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTV306T360P0L | Tantalum Capacitor, Polarized, Tantalum (wet), 360V, 50% +Tol, 15% -Tol, 30uF, Chassis Mount | Vishay Intertechnologies | XTV306T360P4L vs XTV306T360P0L |
XTV306T360P4C | Tantalum Capacitor, Polarized, Tantalum (wet), 360V, 50% +Tol, 15% -Tol, 30uF, Chassis Mount | Vishay Intertechnologies | XTV306T360P4L vs XTV306T360P4C |
XTV306T360R0D8 | CAPACITOR, TANTALUM, NON SOLID | Vishay Intertechnologies | XTV306T360P4L vs XTV306T360R0D8 |
XTV306T360P0D | Tantalum Capacitor, Polarized, Tantalum (wet), 360V, 50% +Tol, 15% -Tol, 30uF, Chassis Mount | Vishay Intertechnologies | XTV306T360P4L vs XTV306T360P0D |