Part Details for XTV306T360P0L\\STN by Vishay Intertechnologies
Overview of XTV306T360P0L\\STN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTV306T360P0L\\STN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTV306T360P0L/STN
|
Avnet Americas | Cap Tant Wet 30uF 360V -15% to 50% (28.575 X 43.307mm) - Bulk (Alt: XTV306T360P0L/STN) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,093.6447 / $1,210.1805 | Buy Now |