Part Details for XTTR6A60S51B by Eaton Corporation
Overview of XTTR6A60S51B by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTTR6A60S51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-XTTR6A60S51B
|
Mouser Electronics | Contactor Accessories ELECTRONIC TIMER 6A 3-60S STAR-DELTA 24- | 0 |
|
$353.8500 / $372.4800 | Order Now |
Part Details for XTTR6A60S51B
XTTR6A60S51B CAD Models
XTTR6A60S51B Part Data Attributes
|
XTTR6A60S51B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
XTTR6A60S51B
Eaton Corporation
Interval-Delay Relay, 2 Form A, DPST, Momentary, 1.5A (Contact), 24VDC (Contact), 3s Adj Min, 60s Adj Max, AC Input, AC/DC Output, DIN-Rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Eaton | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 3 s | |
Body Breadth | 23 mm | |
Body Height | 103 mm | |
Body Length or Diameter | 82.5 mm | |
Coil Current(AC)-Max | 3 A | |
Coil Voltage(AC)-Max | 415 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@440VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@24VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 82.5mm X 22.5mm X 103mm | |
Reference Standard | CE; CSA; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 form A | |
Relay Function | DPST | |
Relay Type | INTERVAL-DELAY RELAY | |
Sealing | IP20, CORROSION PROOF | |
Surface Mount | NO | |
Termination Type | SCREW |