-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTR117 4-20mA Current Loop Transmitter 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43670-1-ND
|
DigiKey | IC CURRENT TRANSMITTER 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6017 In Stock |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
595-XTR117AIDGKR
|
Mouser Electronics | Sensor Interface XTR117 4-20mA Crnt Loop Transmitter RoHS: Compliant | 15781 |
|
$1.0600 / $2.3500 | Buy Now |
DISTI #
V72:2272_07431461
|
Arrow Electronics | Sensor and Detector Interface 40V 2-Wire Interface 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2200 |
|
$1.0131 / $2.3101 | Buy Now |
DISTI #
78399796
|
Verical | Sensor and Detector Interface 40V 2-Wire Interface 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2351 | Americas - 2200 |
|
$1.0131 / $2.3101 | Buy Now |
|
Ameya Holding Limited | CURRENT LOOP TRANSMITTER 4-20MA XTR117 | 4420 |
|
RFQ | |
|
LCSC | VSSOP-8 Special Purpose Amplifiers ROHS | 2126 |
|
$1.0088 / $1.7454 | Buy Now |
|
Win Source Electronics | Sensor and Detector Interface 40V 2-Wire Interface 8-Pin VSSOP T/R / IC 4-20MA CURRENT-LOOP TX 8VSSOP | 240690 |
|
$1.2820 / $1.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR117AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR117AIDGKR
Texas Instruments
XTR117 4-20mA Current Loop Transmitter 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for XTR117AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR117AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR117AIDGKRG4 | XTR117 4-20mA Current Loop Transmitter 8-VSSOP -40 to 125 | Texas Instruments | XTR117AIDGKR vs XTR117AIDGKRG4 |