Part Details for XTR116UA/2K5 . by Texas Instruments
Overview of XTR116UA/2K5 . by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTR116UA/2K5 .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1049
|
Newark | Current Loop Transmitter, 380Khz, Soic-8, Signal Conditioner Type:4-20Ma Signal Conditioner, Supply Voltage Min:7.5V, Supply Voltage Max:36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Qualification:-Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR116UA/2K5 . Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $4.1500 | Buy Now |