-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20-mA current loop transmitter with 4.096-V reference and 200-µA power 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7146
|
Newark | Current Loop Transmitter, 380Khz, Soic-8, Bandwidth:380Khz, Supply Voltage Min:7.5V, Supply Voltage Max:36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR116U/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1200 / $5.3300 | Buy Now |
DISTI #
296-39549-1-ND
|
DigiKey | IC CURRENT TRANSMITTER 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2339 / $4.4500 | Buy Now |
DISTI #
595-XTR116U/2K5
|
Mouser Electronics | Sensor Interface 4-20mA Current Loop Transmitters RoHS: Compliant | 5020 |
|
$2.2300 / $4.4500 | Buy Now |
|
Ameya Holding Limited | IC 4 TO 20MA TRANSMITTER 8-SOIC | 200 |
|
RFQ | |
|
NexGen Digital | 504 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
LCSC | SOIC-8 ADC/DAC - Specialized ROHS | 27 |
|
$45.9706 / $51.5299 | Buy Now |
|
Win Source Electronics | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R / IC 4 TO 20MA TRANSMITTER 8-SOIC | 17718 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR116U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR116U/2K5
Texas Instruments
4-20-mA current loop transmitter with 4.096-V reference and 200-µA power 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for XTR116U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR116U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR116U | 4-20-mA current loop transmitter with 4.096-V reference and 200-µA power 8-SOIC -40 to 85 | Texas Instruments | XTR116U/2K5 vs XTR116U |
XTR116UG4 | 4-20mA Current Loop Transmitters 8-SOIC -40 to 85 | Texas Instruments | XTR116U/2K5 vs XTR116UG4 |