-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5527
|
Newark | Ic, Voltage To Current Converter, Ic Function:4, Supply Voltage Min:7V, Supply Voltage Max:44V, Ic Package Type:Son, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR111AIDRCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23 |
|
$2.1000 / $2.7100 | Buy Now |
DISTI #
296-21361-1-ND
|
DigiKey | IC CONV/TX PREC VOLT-CURR 10-SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10954 In Stock |
|
$0.9913 / $2.2500 | Buy Now |
DISTI #
595-XTR111AIDRCT
|
Mouser Electronics | Sensor Interface Presision Voltage to Current Conv/Trans RoHS: Compliant | 18720 |
|
$0.9490 / $2.2300 | Buy Now |
DISTI #
V72:2272_07431438
|
Arrow Electronics | Sensor and Detector Interface 44V 3-Wire Interface 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 111 |
|
$0.9682 / $2.1925 | Buy Now |
DISTI #
70353989
|
Verical | Sensor and Detector Interface 44V 3-Wire Interface 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2308 | Americas - 111 |
|
$0.9682 / $2.1925 | Buy Now |
|
Ameya Holding Limited | IC CONV/TX PREC VOLT-CURR 10-SON | 209320 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$1.2500 / $1.9200 | Buy Now |
|
Win Source Electronics | Precision Voltage-to-Current Converter/Transmitter | IC CONV/TX PREC VOLT-CURR 10-SON | 139742 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR111AIDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR111AIDRCT
Texas Instruments
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for XTR111AIDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR111AIDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR111AIDRCTG4 | Precision Voltage-to-Current Converter/Transmitter 10-VSON -40 to 125 | Texas Instruments | XTR111AIDRCT vs XTR111AIDRCTG4 |
XTR111AIDRCRG4 | SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, SON-10 | Texas Instruments | XTR111AIDRCT vs XTR111AIDRCRG4 |