-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43669-1-ND
|
DigiKey | IC PREC V-I TRANSMITTER 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1107 In Stock |
|
$8.6412 / $13.9400 | Buy Now |
DISTI #
595-XTR110KU/1K
|
Mouser Electronics | Sensor Interface Prec Vltg-To-Crnt Cnertr/Trnsmtr RoHS: Compliant | 1169 |
|
$8.5300 / $13.4800 | Buy Now |
DISTI #
XTR110KU/1K
|
TME | IC: U/I, I/U converter, current-loop transmitter, 25mA, SO16 Min Qty: 1 | 0 |
|
$12.2900 / $18.3300 | RFQ |
|
LCSC | SOIC-16-300mil ADCs/DACs - Special Purpose ROHS | 22 |
|
$10.5236 / $12.4221 | Buy Now |
|
Win Source Electronics | IC PREC V-I TRANSMITTER 16-SOIC | 5966 |
|
$11.3050 / $14.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR110KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR110KU/1K
Texas Instruments
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for XTR110KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR110KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XTR110KU | Texas Instruments | $9.9758 | Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85 | XTR110KU/1K vs XTR110KU |
XTR110KU | Burr-Brown Corp | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO16, SOL-16 | XTR110KU/1K vs XTR110KU |
XTR110KU-BI | Burr-Brown Corp | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO16, | XTR110KU/1K vs XTR110KU-BI |
XTR110KU/1KG4 | Texas Instruments | Check for Price | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 | XTR110KU/1K vs XTR110KU/1KG4 |