-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9242
|
Newark | Volt/Current Converter, Dip16, 110, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR110KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 / $17.6100 | Buy Now |
DISTI #
XTR110KP-ND
|
DigiKey | IC V TO I CONVERTER/XMTR 16 DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
861 In Stock |
|
$9.8168 / $15.5000 | Buy Now |
DISTI #
595-XTR110KP
|
Mouser Electronics | Sensor Interface Prec Vltg-To-Crnt Cnertr/Trnsmtr RoHS: Compliant | 1852 |
|
$10.7000 / $15.4900 | Buy Now |
|
Rochester Electronics | XTR110 Precision Voltage-To-Current Converter/Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 3632 |
|
$9.0600 / $10.6600 | Buy Now |
DISTI #
XTR110KP
|
TME | IC: U/I, I/U converter, current-loop transmitter, 25mA, DIP16 Min Qty: 1 | 0 |
|
$11.8000 / $18.5000 | RFQ |
|
Ameya Holding Limited | Precision Voltage-To-Current Converter/Transmitter | 16050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR110KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR110KP
Texas Instruments
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for XTR110KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR110KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR110KP-BI | Analog Circuit, 1 Func, BIPolar, PDIP16, | Burr-Brown Corp | XTR110KP vs XTR110KP-BI |