Part Details for XTR110KP by Burr-Brown Corp
Overview of XTR110KP by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR110KP | Texas Instruments | Precision Voltage-To-Current Converter/Transmitter 16-PDIP -40 to 85 | |
XTR110KPG4 | Texas Instruments | Precision Voltage-To-Current Converter/Transmitter 16-PDIP -40 to 85 |
Price & Stock for XTR110KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,VOLTAGE-TO-CURRENT CONVERTER,BIPOLAR,DIP,16PIN | 29 |
|
$37.8624 / $44.5440 | Buy Now |
|
Quest Components | IC,VOLTAGE-TO-CURRENT CONVERTER,BIPOLAR,DIP,16PIN | 1 |
|
$16.5659 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 150 |
|
RFQ |
Part Details for XTR110KP
XTR110KP CAD Models
XTR110KP Part Data Attributes
|
XTR110KP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
XTR110KP
Burr-Brown Corp
Analog Circuit, 1 Func, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |