XTR108TDD1
Texas Instruments
Description: 4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 0-

Overview of XTR108TDD1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for XTR108TDD1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XTR108TDD1 by Texas Instruments

XTR108TDD1
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIE,
Reach Compliance Code
not_compliant
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XUUC-N27
Length
3.09 mm
Number of Functions
1
Number of Terminals
27
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.142 mm
Want to compare parts?
  1. XTR108TDD1
    Texas Instruments
    4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 0-
    VS

Related Parts for XTR108TDD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XTR108TDD1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XTR108TDD1 by Texas Instruments

  • Please alert me when XTR108TDD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XTR108TDD1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XTR108TDD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XTR108TDD1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XTR108TDD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XTR108TDD1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: