-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41822-1-ND
|
DigiKey | IC CURRENT TRANSMITTER 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1308 In Stock |
|
$5.0971 / $9.3300 | Buy Now |
DISTI #
595-XTR106UA/2K5
|
Mouser Electronics | Sensor Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin RoHS: Compliant | 0 |
|
$5.0900 / $9.3300 | Order Now |
DISTI #
XTR106UA/2K5
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, SO14 Min Qty: 1 | 0 |
|
$6.6100 / $10.5000 | RFQ |
|
Chip1Cloud | IC 4-20 MA I-TRANSMITTER 14-SOIC | 39592 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR106UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR106UA/2K5
Texas Instruments
4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for XTR106UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR106UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR106UA | 4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-SOIC -40 to 85 | Texas Instruments | XTR106UA/2K5 vs XTR106UA |