-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C3629
|
Newark | Current Transmitter, Dip-14, No. Of Amplifiers:3 Amplifier, Input Bias Current:0.025Μa, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Bandwidth:-, Cmrr:86Db, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR105P Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2200 / $11.4900 | Buy Now |
DISTI #
28AH6430
|
Newark | Transmitter, Current, Pdip14, No. Of Amplifiers:3 Amplifier, Input Bias Current:0.025Μa, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Bandwidth:-, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR105P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1500 / $18.1100 | Buy Now |
DISTI #
2156-XTR105P-ND
|
DigiKey | IC CURRENT TRANSMITTER 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12735 In Stock |
|
$11.9700 | Buy Now |
DISTI #
XTR105P-ND
|
DigiKey | IC CURRENT TRANSMITTER 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
48 In Stock |
|
$15.4860 / $17.5800 | Buy Now |
DISTI #
595-XTR105P
|
Mouser Electronics | Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin RoHS: Compliant | 75 |
|
$13.4300 / $17.5800 | Buy Now |
|
Rochester Electronics | XTR105 4-20mA Current Transmitter with Sensor Excitation and Linearization RoHS: Compliant Status: Active Min Qty: 1 | 12735 |
|
$10.2700 / $12.0900 | Buy Now |
DISTI #
XTR105P
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, DIP14 Min Qty: 1 | 250 |
|
$13.2300 / $19.5200 | Buy Now |
|
Ameya Holding Limited | IC: U/I, I/U converter, current-loop transmitter, 20mA, DIP14 | 4505 |
|
RFQ | |
|
LCSC | PDIP-14 ADC/DAC - Specialized ROHS | 2 |
|
$8.4840 / $10.4235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR105P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR105P
Texas Instruments
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for XTR105P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR105P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR103BP | 4-20mA Current Transmitter with RTD Excitation And Linearization 16-PDIP | Texas Instruments | XTR105P vs XTR103BP |