Part Details for XTR105P by Burr-Brown Corp
Overview of XTR105P by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTR105P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 819 |
|
$13.3357 / $16.2630 | Buy Now |
|
Quest Components | IC,CARRIER/MULTI-WIRE INTERFACE,BIPOLAR,DIP,14PIN,PLASTIC | 655 |
|
$14.2301 / $17.6183 | Buy Now |
Part Details for XTR105P
XTR105P CAD Models
XTR105P Part Data Attributes
|
XTR105P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
XTR105P
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, PDIP14,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |