Part Details for XTR105 by Burr-Brown Corp
Overview of XTR105 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XTR105
XTR105 CAD Models
Resources and Additional Insights for XTR105
Reference Designs related to XTR105
-
PMP9061 用于通用交流输入和 16V/0.25A 输出的初级侧稳压反激
The PMP9061 reference design uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 16V/0.25A output from an univeral AC input. 80% efficiency is achieved at full load and less than 200mW power consumption is observed during no load condition.
-
Analog Linearized 3-Wire PT100 RTD to 2-Wire 4-20mA Current Loop Transmitter Reference Design
This design features a single-chip solution to linearize and transmit a 3-wire PT100 RTD over the industry standard 2-wire 4-20mA current loop. The design was configured for a -200 °C to 800 °C temperature range: but other temperature ranges can be achieved by adjusting the component values as discussed in the Theory of Operation section of the reference design guide.