-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Drift 4-20mA Two-Wire Transmitter 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTR101AU/1K-ND
|
DigiKey | IC CURRENT TRANSMITTER 14SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2858 | Buy Now |
DISTI #
595-XTR101AU/1K
|
Mouser Electronics | Sensor Interface Prec Lo-Drift 4-20mA 2-Wire Trnsmtr RoHS: Compliant | 0 |
|
$12.2500 | Order Now |
DISTI #
XTR101AU/1K
|
TME | IC: U/I, I/U converter, current-loop transmitter, 11.6÷40VDC Min Qty: 1 | 0 |
|
$15.6000 / $24.8000 | RFQ |
|
Ameya Holding Limited | IC 4-20MA TRANSMITTER 16-SOIC | 1750 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT TRANSMITTER 14SOIC | 3420 |
|
$20.7250 / $31.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR101AU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR101AU/1K
Texas Instruments
Precision, Low Drift 4-20mA Two-Wire Transmitter 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for XTR101AU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR101AU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR101AUG4 | Precision, Low Drift 4-20mA Two-Wire Transmitter 16-SOIC -40 to 85 | Texas Instruments | XTR101AU/1K vs XTR101AUG4 |
XTR101AU | Precision, Low Drift 4-20mA Two-Wire Transmitter 16-SOIC -40 to 85 | Texas Instruments | XTR101AU/1K vs XTR101AU |