Part Details for XTPR016DC1 by Eaton Cutler-Hammer
Overview of XTPR016DC1 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTPR016DC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9236
|
Newark | Rotary Motor Starter, Motor Starter Type:Manual Starter, Power Rating:12.5Kw, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:16A, Supply Voltage Min:200Vac, Supply Voltage Max:690Vac, Ip/Nema Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer XTPR016DC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$458.0500 | Buy Now |
DISTI #
71262952
|
RS | XT Manual Motor Protector,16A,55 mm Frame size, Class 10 trip type, Rotary type | Eaton - Cutler Hammer XTPR016DC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$416.3700 / $462.6300 | Buy Now |