Part Details for XTP9B-DPS-001 by Digi International Inc
Overview of XTP9B-DPS-001 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTP9B-DPS-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1871-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ RP-SMA SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
500 In Stock |
|
$275.7700 | Buy Now |
DISTI #
XTP9B-DPS-001
|
Avnet Americas | OEM RF Module 902MHz to 928MHz SMD - Bulk (Alt: XTP9B-DPS-001) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XTP9B-DPS-001
|
Mouser Electronics | Sub-GHz Modules 9XTend Replacement P2MP RPSMA N.A. RoHS: Compliant | 43 |
|
$275.7700 | Buy Now |
DISTI #
XTP9B-DPS-001
|
Avnet Americas | OEM RF Module 902MHz to 928MHz SMD - Bulk (Alt: XTP9B-DPS-001) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XTP9B-DPS-001
|
Avnet Silica | OEM RF Module 902MHz to 928MHz SMD (Alt: XTP9B-DPS-001) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | 9XTend Replacement, 1W, P2MP, RPSMA, North America | 43 |
|
$297.2900 | Buy Now |
|
Symmetry Electronics | 9XTend Replacement, 1W, P2MP, RPSMA, North America Min Qty: 1 | 0 |
|
$275.7700 | Buy Now |
Part Details for XTP9B-DPS-001
XTP9B-DPS-001 CAD Models
XTP9B-DPS-001 Part Data Attributes:
|
XTP9B-DPS-001
Digi International Inc
Buy Now
|
Compare Parts:
XTP9B-DPS-001
Digi International Inc
|
Samacsys Manufacturer | Digi International |